
The KRL Series chip resistor from Susumu features a 47 milliohm resistance and 1% tolerance. It has a maximum power dissipation of 3W and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 6432 case, measuring 0.248inch wide, 0.122inch long, and 0.028inch high. It is available in a cut tape packaging format and is compliant with AEC-Q200 automotive standards.
Susumu KRL6432E-M-R047-F-T5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Tolerance | 1% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432E-M-R047-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.