The KRL6432T4-M-R005-F-T1 is a 5 milliohm, 2 watt, 1% tolerance chip resistor from Susumu. It is available in a 2512 package, suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards.
Susumu KRL6432T4-M-R005-F-T1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Tolerance | 1% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432T4-M-R005-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.