This 10dB attenuation value chip resistor has an impedance of 50 ohms and a maximum power dissipation of 32 milliwatts. The lead-free component is packaged in a 1005 case code and is available in tape and reel packaging with a quantity of 10,000 units. The resistor is compliant with RoHS regulations.
Susumu PAT0510S-C-10DB-T10 technical specifications.
| Attenuation Value | 10dB |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 32mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT0510S-C-10DB-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.