
This 2dB attenuation chip resistor features an impedance of 50 ohms and a maximum power dissipation of 32 milliwatts. It is available in a 0402 package quantity of 10,000 units per reel, packaged in tape and reel format. The resistor is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PAT0510S-C-2DB-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PAT0510S-C-2DB-T10 technical specifications.
| Attenuation Value | 2dB |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 32mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT0510S-C-2DB-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.