
The PAT0510S-C-4DB-T10 is a 4dB attenuation chip resistor with an impedance of 50 ohms and a maximum frequency of 10 GHz. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 32 milliwatts. This lead-free resistor is packaged in a 0402 case and is available in tape and reel packaging, making it suitable for surface mount applications.
Susumu PAT0510S-C-4DB-T10 technical specifications.
| Attenuation Value | 4dB |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 10GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT0510S-C-4DB-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
