Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PAT0510S-C-5DB-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PAT0510S-C-5DB-T10 technical specifications.
| Attenuation Value | 5dB |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Conversion Loss-Max | 5dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 10GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Surface Mount |
| Operating Frequency | 0 to 10 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT0510S-C-5DB-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
