
0805 SMD chip attenuator with 0dB attenuation and 50 Ohm impedance. Features a maximum operating frequency of 10GHz and a power dissipation of 100mW. Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for surface mount applications.
Susumu PAT1220-C-0DB-T5 technical specifications.
| Attenuation Value | 0dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 10GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-0DB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
