
This 5dB chip resistor from Susumu features an impedance of 50 ohms and a maximum power dissipation of 100 milliwatts. It is packaged in the 0805 case code, also known as 2012 in metric, and is available in quantities of 5000. The resistor is lead free and RoHS compliant. It is suitable for use in a variety of applications where a 5 decibel attenuation value is required.
Susumu PAT1220-C-5DB-T5 technical specifications.
| Attenuation Value | 5dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-5DB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
