
SMD chip resistor RF attenuator offering 6dB attenuation with a 50-ohm impedance. Features an 0805 (2012 metric) case code and a maximum power dissipation of 100mW. This lead-free, RoHS compliant component is supplied on tape and reel in quantities of 5000.
Susumu PAT1220-C-6DB-T5 technical specifications.
| Attenuation Value | 6dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-6DB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
