
The PAT1220-C-7DB-T5 is a 7dB attenuation chip resistor from Susumu, available in a 0805 package quantity of 5000 units per reel. It has an impedance of 50 ohms and a maximum power dissipation of 100 milliwatts. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PAT1220-C-7DB-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 7dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-7DB-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
