
The PCMB042T-1R0MS is a fixed inductor from Susumu with a current rating of 4.5A and inductance of 1uH. It is available in a nonstandard package and is lead free. The inductor is designed for surface mount applications and has a maximum DC current of 4.5A. It is RoHS compliant and has a tolerance of 20%. The inductor is unshielded and has a termination type of SMD/SMT.
Sign in to ask questions about the Susumu PCMB042T-1R0MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB042T-1R0MS technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 27mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.163inch |
| Max DC Current | 4.5A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB042T-1R0MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
