
This is a 7A surface mount inductor with a 1uH inductance value, 14mR DC resistance, and a 20% tolerance. It is available in a 1919 package type and is RoHS compliant. The inductor has a maximum DC current rating of 7A and a saturation current of 11A. It is suitable for use in a variety of applications, including those requiring high current handling and low DC resistance.
Sign in to ask questions about the Susumu PCMB053T-1R0MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB053T-1R0MS technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Current Rating | 7A |
| DC Resistance (DCR) | 14mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1uH |
| Length | 0.191inch |
| Max DC Current | 7A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB053T-1R0MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
