This fixed inductor from Susumu has a current rating of 6A and a DC resistance of 20mR. It is packaged in a 1919 case and is designed for surface mount applications. The inductor has a height of 2.8mm and a seated height of 0.11inch. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Susumu PCMB053T-1R5MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB053T-1R5MS technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Current Rating | 6A |
| DC Resistance (DCR) | 20mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.191inch |
| Max DC Current | 6A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB053T-1R5MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.