Sign in to ask questions about the Susumu PCMB063T-100MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB063T-100MN technical specifications.
| Height | 2.8mm |
| Inductance | 1uH |
| Length | 6.6mm |
| Max DC Current | 11A |
| Packaging | Tape and Reel |
| Series | PCMB063T |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-100MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
