
This 9A surface mount fixed inductor features a 1.5uH inductance value with a 20% tolerance. It has a maximum DC current rating of 9A and a saturation current of 18A. The inductor is packaged in a nonstandard 2627 package type and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Susumu PCMB063T-1R5MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB063T-1R5MS technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 9A |
| DC Resistance (DCR) | 15mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.5uH |
| Length | 0.274inch |
| Max DC Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-1R5MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.