The Susumu PCMB063T-3R3MT is a 2-terminal general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It is designed for power inductor applications and has a DC resistance of 0.024 ohms. The inductor is not shielded and has a maximum rated current of 8.5A. It is part of the PCMB series from Susumu and is categorized as a fixed inductor.
Susumu PCMB063T-3R3MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 8.5 |
| Manufacturer Series | PCMB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu PCMB063T-3R3MT to view detailed technical specifications.
No datasheet is available for this part.