
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2627, CHIP, 2627, HALOGEN FREE AND ROHS COMPLIANT
Sign in to ask questions about the Susumu PCMB063T-4R7MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB063T-4R7MS technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 40mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 4.7uH |
| Length | 0.274inch |
| Max DC Current | 5.5A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-4R7MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.