The PCMB063T-R22MS is a fixed inductor from Susumu with a package type of 2627. It has a DC resistance of 2.8mR and an inductance of 220nH. The inductor is RoHS compliant and has a maximum DC current of 23A. It is available in a tape and reel packaging with a quantity of 1000 pieces. The inductor is suitable for surface mount applications and has a width of 6.6mm, a length of 6.95mm, and a height of 2.8mm.
Sign in to ask questions about the Susumu PCMB063T-R22MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB063T-R22MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.8mR |
| Height | 2.8mm |
| Inductance | 220nH |
| Length | 6.95mm |
| Max DC Current | 23A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-R22MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.