
Surface mount general purpose fixed inductor with 470nH inductance and 20% tolerance. Features a 17.5A current rating and 26A saturation current, with a low 4.2mR DC resistance. This unshielded chip inductor is housed in a 2627 SMD package, measuring 0.287 inches in length, 0.26 inches in width, and 0.118 inches in height. Supplied on tape and reel, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Susumu PCMB063T-R47MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB063T-R47MS technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 17.5A |
| DC Resistance (DCR) | 4.2mR |
| Height | 0.118inch |
| Inductance | 470nH |
| Length | 0.287inch |
| Max DC Current | 17.5A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-R47MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
