
The PCMB063T-R68MS is a surface mount inductor from Susumu with a nonstandard package and 1000 units per reel. It has a DC resistance of 5.5 milliohms and an inductance of 680 nanohenries. The inductor is unshielded and RoHS compliant. It can handle a saturation current of 25 amps and operates at a test frequency of 100 kHz.
Sign in to ask questions about the Susumu PCMB063T-R68MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB063T-R68MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5.5mR |
| Inductance | 680nH |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-R68MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
