Sign in to ask questions about the Susumu PCMB063T-R82MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB063T-R82MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 8mR |
| Inductance | 820nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB063T-R82MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
