
The PCMB Series Fixed Inductor is a surface mount component with a nonstandard package. It has a current rating of 23A and a DC resistance of 2.5mR. The inductor is unshielded and has a saturation current of 26A. It is available in a tape and reel packaging format, making it suitable for automated assembly processes. The component is RoHS compliant, meeting the requirements for restricted hazardous substances.
Sign in to ask questions about the Susumu PCMB103T-R47MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB103T-R47MS technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 23A |
| DC Resistance (DCR) | 2.5mR |
| Height - Seated (Max) | 0.13inch |
| Inductance | 470nH |
| Length | 0.453inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB103T-R47MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
