Sign in to ask questions about the Susumu PCMB104E-3R3MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB104E-3R3MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 13.2mR |
| Height | 4mm |
| Inductance | 3.3uH |
| Length | 10mm |
| Max DC Current | 11A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 14.5A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104E-3R3MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.