Sign in to ask questions about the Susumu PCMB104E-4R7MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB104E-4R7MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 15mR |
| Height | 4mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 10A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104E-4R7MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
