
The PCMB104E-6R8MS is a fixed inductor from Susumu with a nonstandard package and surface mount termination. It has a maximum DC current rating of 7.5A and a tolerance of 20%. The inductor is RoHS compliant and available in tape and reel packaging. It measures 10mm in length, 4mm in height, and 11.5mm in width.
Sign in to ask questions about the Susumu PCMB104E-6R8MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB104E-6R8MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 24mR |
| Height | 4mm |
| Inductance | 6.8uH |
| Length | 10mm |
| Max DC Current | 7.5A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104E-6R8MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
