
This is a surface mount inductor with a DC resistance of 5.8 milliohms and an inductance of 2 microhenries. It has a maximum DC current rating of 14 amperes and a tolerance of 20%. The inductor measures 10mm in length, 4mm in height, and 11.5mm in width. It is packaged on a tape and reel and is RoHS compliant.
Sign in to ask questions about the Susumu PCMB104T-2R0MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB104T-2R0MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5.8mR |
| Height | 4mm |
| Inductance | 2uH |
| Length | 10mm |
| Max DC Current | 14A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | PCMB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB104T-2R0MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.