
The PCMB Series Fixed Inductor from Susumu features a nonstandard package and a DC resistance of 1.1mR. It has an inductance of 470nH and a saturation current of 50A. The inductor is RoHS compliant and is available in a tape and reel packaging format. It is suitable for surface mount applications and has a tolerance of 20%. The inductor is unshielded and has a test frequency of 100kHz.
Sign in to ask questions about the Susumu PCMB105T-R47MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMB105T-R47MS technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.1mR |
| Inductance | 470nH |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Series | PCMB |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMB105T-R47MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
