Sign in to ask questions about the Susumu PCMC042T-R47MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMC042T-R47MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 15.5mR |
| Inductance | 470nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Series | PCMC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC042T-R47MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
