Sign in to ask questions about the Susumu PCMC063T-1R5MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMC063T-1R5MN technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 9A |
| DC Resistance (DCR) | 15mR |
| Height | 3mm |
| Impedance | 14MR |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 9A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 18A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC063T-1R5MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
