
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Susumu PCMC063T-6R8MN technical specifications.
| Height | 3mm |
| Inductance | 6.8uH |
| Length | 6.6mm |
| Max DC Current | 4.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCMC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
