
The PCMC063T-R33MN is a fixed inductor from Susumu with a nonstandard package and a maximum DC current rating of 20A. It has a tolerance of 20% and is unshielded. The inductor is designed for surface mount applications and is available on tape and reel packaging.
Sign in to ask questions about the Susumu PCMC063T-R33MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMC063T-R33MN technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.9mR |
| Height | 3mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 20A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 30A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC063T-R33MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
