The PCMC104T-1R0MN is a general purpose inductor from Susumu with a nominal inductance of 1uH and a maximum rated current of 18A. It has a DC resistance of 0.0033 ohms and is available in a package with a length of 11.5mm, width of 10mm, and height of 4mm. The inductor is dual-ended and not shielded, suitable for power inductor applications.
Susumu PCMC104T-1R0MN technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0033 |
| Rated Current-Max | 18 |
| Manufacturer Series | PCMC |
| Series | PCMC104T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.