The PCMC104T-R56MN is a general purpose inductor from Susumu with a nominal inductance of 0.56uH and a maximum rated current of 25mA. It has a maximum operating temperature of 125C and a tolerance of 20%. The inductor is available in a 4539 package type with a length of 11.5mm, width of 10mm, and height of 4mm. It is a dual-ended inductor with no shielding and is suitable for power inductor applications.
Sign in to ask questions about the Susumu PCMC104T-R56MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMC104T-R56MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 25 |
| Manufacturer Series | PCMC |
| Series | PCMC104T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu PCMC104T-R56MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.