
The PCMC Series Fixed Inductor from Susumu features a nonstandard package with a DC resistance of 3.5mR and an inductance of 1uH. It can handle a maximum DC current of 24A with a tolerance of 20%. The inductor is designed for surface mount applications and is available on tape and reel. It operates within a temperature range and is RoHS compliant.
Sign in to ask questions about the Susumu PCMC133E-1R0MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMC133E-1R0MF technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.5mR |
| Height | 3.5mm |
| Inductance | 1uH |
| Length | 12.6mm |
| Max DC Current | 24A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC133E-1R0MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.