Sign in to ask questions about the Susumu PCMC135T-1R5MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PCMC135T-1R5MF technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4.1mR |
| Height | 5mm |
| Inductance | 1.5uH |
| Length | 12.6mm |
| Max DC Current | 23A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Series | PCMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PCMC135T-1R5MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
