
The Susumu PRL0816-R011-F-T1 is a 1% tolerance thin film chip resistor with a resistance of 11mR. It is available in a package quantity of 1000 and packaged in tape and reel. The resistor has a height of 0.4mm, length of 1.6mm, and width of 0.8mm. It is RoHS compliant and suitable for surface mount technology (SMT). The operating temperature range is not specified, but it is likely suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |