
The Susumu PRL0816-R012-F-T1 is a 12mR thin film chip resistor with 1% tolerance. It is available in packages of 1000 units, packaged in tape and reel. The resistor measures 0.4mm in height, 0.8mm in width, and 1.6mm in length. It is RoHS compliant and suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PRL0816-R012-F-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PRL0816-R012-F-T1 technical specifications.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL0816-R012-F-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.