
The PRL0816-R022-F-T1 is a 22mR thin film chip resistor from Susumu with a tolerance of 1%. It is available in a package quantity of 1000 units per reel. The resistor measures 0.4mm in height, 0.8mm in width, and 1.6mm in length. It is designed for surface mount technology (SMT) and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PRL0816-R022-F-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL0816-R022-F-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.