
The PRL0816-R039-F-T1 is a 39mR thin film chip resistor from Susumu with a tolerance of 1%. It is available in a package quantity of 1000 and is packaged in tape and reel. The resistor has a height of 0.4mm, length of 1.6mm, and width of 0.8mm. It is RoHS compliant and suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 39mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |