
The Susumu PRL0816-R047-F-T1 is a 47mR thin film chip resistor with 1% tolerance, available in quantities of 1000. It is packaged in tape and reel format. The resistor measures 0.4mm in height, 0.8mm in width, and 1.6mm in length. It is RoHS compliant and suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
Susumu PRL0816-R047-F-T1 technical specifications.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |