
The Susumu PRL0816-R091-F-T1 is a thin film chip resistor with a resistance of 91 milliohms and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Height | 0.4mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 91mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
