
The PRL1220-R008-G-T1 is a 2% tolerance thin film chip resistor from Susumu with a resistance of 8mR. It has a size code of 0805 and is terminated for surface mount technology. The resistor is lead free and RoHS compliant. It is packaged on a tape and reel for easy handling. The dimensions of the resistor are 0.5mm in height, 2mm in length, and 1.25mm in width. It is available in a case code of 1220 and 0508 in imperial and metric respectively.
Susumu PRL1220-R008-G-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Packaging | Tape and Reel |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Size Code | 0805 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.