The PRL1220-R010-F-T1 is a 10mR thin film chip resistor from Susumu with a 1% tolerance and a maximum power dissipation of 667mW. It is available in a 0805 package quantity of 1000 units per reel, packaged in tape and reel. The resistor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Susumu PRL1220-R010-F-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 1220 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.049inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.