
The Susumu PRL1220-R011-F-T1 is a 1220 case code, thin film chip resistor with a resistance of 11mR and a tolerance of 1%. It is available in a package quantity of 1000 and is packaged in tape and reel. The resistor is RoHS compliant and has a termination of SMD/SMT. It measures 0.5mm in height, 2mm in length, and 1.25mm in width.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
