The PRL1220-R091-F-T1 is a 91mR thin film chip resistor from Susumu with a tolerance of 1%. It is available in a 0508 package with dimensions of 0.5mm in height, 2mm in length, and 1.25mm in width. The resistor is packaged in tape and reel quantities of 1000. It is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PRL1220-R091-F-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 91mR |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1220-R091-F-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.