
This 5mR thin film chip resistor from Susumu features a 1% tolerance and is available in 1206/3216 case sizes. The resistor is lead free and RoHS compliant, packaged in cut tape. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |