
1W 1206 SMD/SMT thin film chip resistor with 7mR resistance and 1% tolerance. Features a 1632 metric case code, 1.6mm width, 3.2mm length, and 0.5mm height. Operates from -55°C to 125°C with lead-free and RoHS compliant construction, supplied in tape and reel packaging.
Susumu PRL1632-R007-F-T1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 1632 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R007-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.