The PRL1632-R008-F-T5 is a 1206 thin film resistor from Susumu with a resistance of 8mR and a tolerance of 1%. It is lead free and RoHS compliant, packaged in tape and reel. The resistor is available in a 3216 metric case code and has a size code of 1632.
Susumu PRL1632-R008-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 8mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PRL |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R008-F-T5 to view detailed technical specifications.
No datasheet is available for this part.