The Susumu PRL1632-R011-F-T1 is a 1W, 1% tolerance, 11mR resistance, THIN FILM chip resistor in a 1206 package. It operates over a temperature range of -55°C to 125°C and is lead free and RoHS compliant. The resistor is available in a tape and reel packaging with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu PRL1632-R011-F-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 1632 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R011-F-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.