PRL Series 1206 1 W 0.011 Ohms 1 % Thin Film Current Sense Resistor
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 11mR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |